Part Details for BCR 401W H6327 by Infineon Technologies AG
Overview of BCR 401W H6327 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR 401W H6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BCR401WH6327
|
Mouser Electronics | LED Lighting Drivers LED Driver 18V 10MA RoHS: Compliant | 49254 |
|
$0.0800 / $0.3700 | Buy Now |
|
LCSC | SOT-343 LED Drivers ROHS | 5 |
|
$0.4551 / $0.8431 | Buy Now |