Part Details for BCM856SH6433XTMA1 by Infineon Technologies AG
Overview of BCM856SH6433XTMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM856SH6433XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCM856SH6433XTMA1-ND
|
DigiKey | TRANS 2PNP 65V 0.1A SOT363 Min Qty: 2599 Lead time: 98 Weeks Container: Bulk MARKETPLACE PRODUCT |
86356 In Stock |
|
$0.1200 | Buy Now |
DISTI #
BCM856SH6433XTMA1TR-ND
|
DigiKey | TRANS 2PNP 65V 0.1A SOT363 Min Qty: 2599 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0999 / $0.1089 | Buy Now |
DISTI #
BCM856SH6433XTMA1
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCM856SH6433XTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0841 / $0.0962 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0914 / $0.0955 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0914 / $0.0955 | Buy Now |
|
Rochester Electronics | BCM856 - Small Signal Bipolar Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 86356 |
|
$0.0990 / $0.1165 | Buy Now |
Part Details for BCM856SH6433XTMA1
BCM856SH6433XTMA1 CAD Models
BCM856SH6433XTMA1 Part Data Attributes:
|
BCM856SH6433XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCM856SH6433XTMA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BCM856SH6433XTMA1
This table gives cross-reference parts and alternative options found for BCM856SH6433XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM856SH6433XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM856SH6327XTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BCM856SH6433XTMA1 vs BCM856SH6327XTSA1 |