There are no models available for this part yet.
Overview of BCM856SH6327XTSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BCM856SH6327XTSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AJ0023
|
Newark | Trans, Pnp, Dual, -65V, Sot363, Transistor Polarity:Dual Pnp, Collector Emitter Voltage V(Br)Ceo:-65V, Power Dissipation Pd:250Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:200Hfe, Transistor Case Style:Sot-363, No. Of Rohs Compliant: Yes |Infineon BCM856SH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1680 / $0.5050 | Buy Now | |
DISTI #
BCM856SH6327XTSA1TR-ND
|
DigiKey | TRANS 2PNP 65V 0.1A SOT363 Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) |
69000 In Stock |
|
$0.1009 / $0.1263 | Buy Now | |
DISTI #
BCM856SH6327XTSA1
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BCM856SH6327XTSA1) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0841 / $0.0962 | Buy Now | |
DISTI #
726-BCM856SH6327XTSA
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANSISTOR RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | BCM856S Series PNP 65 V 100 mA Silicon AF Transistor Array - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 168000Reel |
|
$0.0884 / $0.0979 | Buy Now | ||
Future Electronics | BCM856S Series PNP 65 V 100 mA Silicon AF Transistor Array - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0884 / $0.0968 | Buy Now | ||
Rochester Electronics | BCM856S - NPN Silicon AF Transistor Array RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 149720 |
|
$0.0990 / $0.1165 | Buy Now | ||
BCM856SH6327XTSA1
|
Ameya Holding Limited | Min Qty: 3000 | 4050 |
|
$0.1220 / $0.1355 | ||
DISTI #
SP000747592
|
EBV Elektronik | Trans GP BJT PNP 65V 0.1A 6-Pin SOT-363 T/R (Alt: SP000747592) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 18000 |
|
Buy Now | ||
New Advantage Corporation | BCM856S Series PNP 65 V 100 mA Silicon AF Transistor Array - SOT-363-6 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 126000 |
|
$0.0831 / $0.0890 | Buy Now |
CAD Models for BCM856SH6327XTSA1 by Infineon Technologies AG
Part Data Attributes for BCM856SH6327XTSA1 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SMALL OUTLINE, R-PDSO-G6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
65 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
200
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for BCM856SH6327XTSA1
This table gives cross-reference parts and alternative options found for BCM856SH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM856SH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856UE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | BCM856SH6327XTSA1 vs BC856UE6327HTSA1 |
BC856U | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | BCM856SH6327XTSA1 vs BC856U |
SP000747446 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon, | Infineon Technologies AG | BCM856SH6327XTSA1 vs SP000747446 |
BC856SH6327XTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BCM856SH6327XTSA1 vs BC856SH6327XTSA1 |
BCM856SH6778 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BCM856SH6327XTSA1 vs BCM856SH6778 |
Related Parts for BCM856SH6327XTSA1
-
BCW32LT1Small Signal Bipolar Transistors
-
BAS20Rectifier Diodes
-
EKYB350ELL392MLP1SFixed Capacitors
-
IPD60R385CPPower Field-Effect Transistors
-
BSS138NL6327Small Signal Field-Effect Transistors
-
BD234Power Bipolar Transistors
-
PWR220T-20-47R0FFixed Resistors
-
BZX584C5V6_R1_00001Zener Diodes
-
AT89C51ED2-RLTUMMicrocontrollers