Part Details for BCM847DS,115 by NXP Semiconductors
Overview of BCM847DS,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for BCM847DS,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1134 |
|
RFQ | ||
|
Rochester Electronics | BCM847DS - Small Signal Bipolar Transistor, 0.1A, 45V, 2-Element, NPN, SC-74 RoHS: Compliant Status: Active Min Qty: 1 | 1750 |
|
$0.0665 / $0.0782 | Buy Now |
Part Details for BCM847DS,115
BCM847DS,115 CAD Models
BCM847DS,115 Part Data Attributes
|
BCM847DS,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCM847DS,115
NXP Semiconductors
BCM847BV; BCM847BS; BCM847DS - NPN/NPN matched double transistors TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.38 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BCM847DS,115
This table gives cross-reference parts and alternative options found for BCM847DS,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM847DS,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM847DS/T2 | Small Signal Bipolar Transistor | Nexperia | BCM847DS,115 vs BCM847DS/T2 |
BCM847DS/T1 | Small Signal Bipolar Transistor | Nexperia | BCM847DS,115 vs BCM847DS/T1 |
BCM847DS | Small Signal Bipolar Transistor | Nexperia | BCM847DS,115 vs BCM847DS |
BCM847DS | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, TSOP-6, BIP General Purpose Small Signal | NXP Semiconductors | BCM847DS,115 vs BCM847DS |
BCM847DS/T1 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, TSOP-6, BIP General Purpose Small Signal | NXP Semiconductors | BCM847DS,115 vs BCM847DS/T1 |
BCM847DS,135 | BCM847BV; BCM847BS; BCM847DS - NPN/NPN matched double transistors TSOP 6-Pin | NXP Semiconductors | BCM847DS,115 vs BCM847DS,135 |