Part Details for BCM5464S by Broadcom Limited
Overview of BCM5464S by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for BCM5464S
BCM5464S CAD Models
BCM5464S Part Data Attributes:
|
BCM5464S
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5464S
Broadcom Limited
Ethernet Transceiver, CMOS, PBGA354, BGA-354
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 354 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-PBGA-B354 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 354 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for BCM5464S
This table gives cross-reference parts and alternative options found for BCM5464S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5464S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5461SA1KPFG | Network Interface, | Broadcom Limited | BCM5464S vs BCM5461SA1KPFG |
BCM5461S | Ethernet Transceiver, PBGA100, FBGA-100 | Broadcom Limited | BCM5464S vs BCM5461S |
BCM5461SA1KPF | Network Interface, | Broadcom Limited | BCM5464S vs BCM5461SA1KPF |
BCM5461SA3KFB | Network Interface | Broadcom Limited | BCM5464S vs BCM5461SA3KFB |
BCM5461SA1KQM | Network Interface, | Broadcom Limited | BCM5464S vs BCM5461SA1KQM |
BCM5461SA1IPF | Ethernet Transceiver, CMOS, PBGA100, FBGA-100 | Broadcom Limited | BCM5464S vs BCM5461SA1IPF |
BCM5461SA2KQMG | Network Interface, | Broadcom Limited | BCM5464S vs BCM5461SA2KQMG |
BCM5464SA1IRB | Network Interface | Broadcom Limited | BCM5464S vs BCM5464SA1IRB |