Part Details for BCM5461SA2KQMG by Broadcom Limited
Overview of BCM5461SA2KQMG by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for BCM5461SA2KQMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3469
|
Newark | 10/100/1000 Base T Ge Phy, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Broadcom BCM5461SA2KQMG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.3000 | Buy Now |
DISTI #
516-3335-ND
|
DigiKey | IC TRANSCEIVER FULL/HALF 1/1 Min Qty: 924 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.4648 | Buy Now |
DISTI #
BCM5461SA2KQMG
|
Avnet Americas | 10/100/1000BASE-T GIGABIT COPPER TRANSCEIVER - Trays (Alt: BCM5461SA2KQMG) RoHS: Compliant Min Qty: 924 Package Multiple: 462 Container: Tray | 0 |
|
$6.7184 / $7.9040 | Buy Now |
DISTI #
401-BCM5461SA2KQMG
|
Mouser Electronics | Ethernet ICs 10/100/1000 Base-T Gigabit Ethe RoHS: Compliant | 0 |
|
$9.0700 / $12.2500 | Order Now |
DISTI #
BCM5461SA2KQMG
|
Avnet Americas | 10/100/1000BASE-T GIGABIT COPPER TRANSCEIVER - Trays (Alt: BCM5461SA2KQMG) RoHS: Compliant Min Qty: 924 Package Multiple: 462 Container: Tray | 0 |
|
$6.7184 / $7.9040 | Buy Now |
DISTI #
BCM5461SA2KQMG
|
EBV Elektronik | 10/100/1000BASE-T GIGABIT COPPER TRANSCEIVER (Alt: BCM5461SA2KQMG) RoHS: Compliant Min Qty: 462 Package Multiple: 462 Lead time: 52 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCM5461SA2KQMG
BCM5461SA2KQMG CAD Models
BCM5461SA2KQMG Part Data Attributes:
|
BCM5461SA2KQMG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5461SA2KQMG
Broadcom Limited
Network Interface,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | R-PQFP-G128 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for BCM5461SA2KQMG
This table gives cross-reference parts and alternative options found for BCM5461SA2KQMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5461SA2KQMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5461SA3KFBG | Network Interface, | Broadcom Limited | BCM5461SA2KQMG vs BCM5461SA3KFBG |
BCM5461SA1KPFG | Network Interface, | Broadcom Limited | BCM5461SA2KQMG vs BCM5461SA1KPFG |