Part Details for BCM5461S by Broadcom Limited
Overview of BCM5461S by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCM5461S
BCM5461S CAD Models
BCM5461S Part Data Attributes:
|
BCM5461S
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5461S
Broadcom Limited
Ethernet Transceiver, PBGA100, FBGA-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-PBGA-B100 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for BCM5461S
This table gives cross-reference parts and alternative options found for BCM5461S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5461S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5461SA1KQM | Network Interface, | Broadcom Limited | BCM5461S vs BCM5461SA1KQM |
BCM5461SA3KFB | Network Interface | Broadcom Limited | BCM5461S vs BCM5461SA3KFB |
BCM5461SA2KQMG | Network Interface, | Broadcom Limited | BCM5461S vs BCM5461SA2KQMG |
BCM5461SA1IPF | Ethernet Transceiver, CMOS, PBGA100, FBGA-100 | Broadcom Limited | BCM5461S vs BCM5461SA1IPF |
RTL8153B-VB-CG | Ethernet Transceiver, 1-Trnsvr, QFN-40 | Realtek Semiconductor | BCM5461S vs RTL8153B-VB-CG |
BCM5461SA1KPF | Network Interface, | Broadcom Limited | BCM5461S vs BCM5461SA1KPF |
BCM5464S | Ethernet Transceiver, CMOS, PBGA354, BGA-354 | Broadcom Limited | BCM5461S vs BCM5464S |
BCM5461SA3KFBG | Network Interface, | Broadcom Limited | BCM5461S vs BCM5461SA3KFBG |