Part Details for BC857BDW1T1 by LRC Leshan Radio Co Ltd
Overview of BC857BDW1T1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC857BDW1T1
BC857BDW1T1 CAD Models
BC857BDW1T1 Part Data Attributes:
|
BC857BDW1T1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BC857BDW1T1
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 220 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC857BDW1T1
This table gives cross-reference parts and alternative options found for BC857BDW1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BDW1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BDW1T1 | Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | BC857BDW1T1 vs BC857BDW1T1 |
BC857BDW1T1G | Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | BC857BDW1T1 vs BC857BDW1T1G |
BC857BS-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BC857BDW1T1 vs BC857BS-7-F |