-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0525
|
Newark | Bipolar (Bjt) Array Transistor, General Purpose, Pnp, -45 V, 380 Mw, 100 Ma, 150, Sot-363 Rohs Compliant: Yes |Onsemi BC857BDW1T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 60000 |
|
$0.0320 | Buy Now |
DISTI #
99Y7870
|
Newark | Bipolar Transistor, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Power Dissipation Pd:380Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:150Hfe, Transistor Case Style:Sot-363, No. Of Pins:6Pins, Operating Rohs Compliant: Yes |Onsemi BC857BDW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35945 |
|
$0.0480 / $0.2230 | Buy Now |
DISTI #
29X5980
|
Newark | Transistor, Pnp, -45V, 0.1A, Sot-363-6, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Dc Collector Current:100Ma, Power Dissipation Pd:380Mw, Dc Current Gain Hfe:150Hfe, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC857BDW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0430 | Buy Now |
DISTI #
BC857BDW1T1GOSCT-ND
|
DigiKey | TRANS 2PNP 45V 0.1A SC88/SC70-6 Min Qty: 1 Lead time: 24 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
51007 In Stock |
|
$0.0215 / $0.2200 | Buy Now |
DISTI #
BC857BDW1T1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: BC857BDW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0212 / $0.0237 | Buy Now |
DISTI #
BC857BDW1T1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: BC857BDW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0237 | Buy Now |
DISTI #
BC857BDW1T1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: BC857BDW1T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0237 | Buy Now |
DISTI #
BC857BDW1T1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: BC857BDW1T1G) RoHS: Compliant Min Qty: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BC857BDW1T1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: BC857BDW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0237 | Buy Now |
DISTI #
BC857BDW1T1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: BC857BDW1T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857BDW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC857BDW1T1G
onsemi
Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC857BDW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BDW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BS-13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BC857BDW1T1G vs BC857BS-13 |
BC857BS-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BC857BDW1T1G vs BC857BS-7-F |
BC857BDW1T1 | Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | BC857BDW1T1G vs BC857BDW1T1 |