Part Details for BC856BWT1 by onsemi
Overview of BC856BWT1 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BC856BWT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9169
|
Newark | Trans Pnp 65V 0.1A Sot-323 |Onsemi BC856BWT1 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
|
Bristol Electronics | Min Qty: 18 | 12000 |
|
$0.0439 / $0.2925 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | 9600 |
|
$0.0585 / $0.3900 | Buy Now | |
|
Quest Components | 1440 |
|
$0.1404 / $0.4680 | Buy Now | |
|
Rochester Electronics | BC856BWT1 - TRANS PNP 65V 0.1A SOT-323 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 180000 |
|
$0.0484 / $0.0569 | Buy Now |
|
NexGen Digital | 1715 |
|
RFQ | ||
DISTI #
4182400
|
Farnell | TRANS PNP 65V 0.1A SOT-323 RoHS: Compliant Min Qty: 9000 Lead time: 3 Weeks, 1 Days Container: Each | 180000 |
|
$0.0618 | Buy Now |
Part Details for BC856BWT1
BC856BWT1 CAD Models
BC856BWT1 Part Data Attributes:
|
BC856BWT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC856BWT1
onsemi
PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC856BWT1
This table gives cross-reference parts and alternative options found for BC856BWT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856BWT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC856BW-TAPE-7 | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC856BWT1 vs BC856BW-TAPE-7 |
BC856BW/A2 | Small Signal Bipolar Transistor | Nexperia | BC856BWT1 vs BC856BW/A2 |
BC856BW-AU_R2_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC856BWT1 vs BC856BW-AU_R2_000A1 |
BC856BWT1G | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC856BWT1 vs BC856BWT1G |
BC856BW | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC856BWT1 vs BC856BW |
BC856BW_R1_10001 | Transistor, | PanJit Semiconductor | BC856BWT1 vs BC856BW_R1_10001 |
BC856BW_R1_00001 | Small Signal Bipolar Transistor, 0.1A I(C), PNP, | PanJit Semiconductor | BC856BWT1 vs BC856BW_R1_00001 |
BC856BW,135 | BC856BW - 65 V, 100 mA PNP general-purpose transistor@en-us SC-70 3-Pin | Nexperia | BC856BWT1 vs BC856BW,135 |
BC856BW | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC856BWT1 vs BC856BW |
BC856BW,115 | BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin | NXP Semiconductors | BC856BWT1 vs BC856BW,115 |