Part Details for BC856BW-7-F by Diodes Incorporated
Overview of BC856BW-7-F by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC856BW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC856BW-FDICT-ND
|
DigiKey | TRANS PNP 65V 0.1A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37030 In Stock |
|
$0.0208 / $0.2100 | Buy Now |
DISTI #
BC856BW-7-F
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC856BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1872000 Factory Stock |
|
$0.0144 / $0.0170 | Buy Now |
DISTI #
621-BC856BW-7-F
|
Mouser Electronics | Bipolar Transistors - BJT BIPOLAR TRANSISTOR PNP SOT-323 RoHS: Compliant | 41598 |
|
$0.0240 / $0.2000 | Buy Now |
DISTI #
P40:2555_23840324
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Europe - 9000 |
|
$0.0177 / $0.1835 | Buy Now |
DISTI #
V79:2366_18324594
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 2874 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2223 | Americas - 6000 |
|
$0.0171 / $0.0348 | Buy Now |
DISTI #
V72:2272_06691505
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2242 Container: Cut Strips | Americas - 1819 |
|
$0.1798 / $0.1800 | Buy Now |
DISTI #
70437698
|
RS | Trans GP BJT PNP 65V 0.1A 3Pin SOT323 | Diodes Inc BC856BW-7-F RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0240 / $0.0300 | RFQ |
|
Future Electronics | BC856BW Series 65 V 100 mA 200 mW PNP Small Signal Transistor - SOT-323-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0163 / $0.0187 | Buy Now |
|
Future Electronics | BC856BW Series 65 V 100 mA 200 mW PNP Small Signal Transistor - SOT-323-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0151 / $0.0176 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 455 |
|
$0.0563 / $0.1125 | Buy Now |