Part Details for BC847BWH6327XTSA1 by Infineon Technologies AG
Overview of BC847BWH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847BWH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847BWH6327XTSA1TR-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT323 Min Qty: 42000 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0394 / $0.0484 | Buy Now |
DISTI #
BC847BWH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC847BWH6327XTSA1) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0413 / $0.0472 | Buy Now |
DISTI #
V79:2366_26427708
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2039 | Americas - 80115 |
|
$0.0199 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0475 / $0.0534 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0475 / $0.0534 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0475 / $0.0536 | Buy Now |
DISTI #
69119392
|
Verical | Trans GP BJT NPN 45V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-323 T/R Min Qty: 42000 Package Multiple: 42000 Date Code: 2308 | Americas - 210000 |
|
$0.0475 | Buy Now |
DISTI #
60587852
|
Verical | Trans GP BJT NPN 45V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-323 T/R Min Qty: 296 Package Multiple: 1 Date Code: 2039 | Americas - 80115 |
|
$0.0199 | Buy Now |
|
Rochester Electronics | BC847 - General Purpose Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 87399 |
|
$0.0378 / $0.0445 | Buy Now |
DISTI #
BC847BWH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC847BWH6327XTSA1) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0413 / $0.0472 | Buy Now |
Part Details for BC847BWH6327XTSA1
BC847BWH6327XTSA1 CAD Models
BC847BWH6327XTSA1 Part Data Attributes:
|
BC847BWH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC847BWH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC847BWH6327XTSA1
This table gives cross-reference parts and alternative options found for BC847BWH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BWH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC1623-G | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BC847BWH6327XTSA1 vs KSC1623-G |
2SC945LPA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | NEC Electronics America Inc | BC847BWH6327XTSA1 vs 2SC945LPA |
2SC4177-T2L6 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SUPER MINIMOLD, SC-70, 3 PIN | NEC Electronics America Inc | BC847BWH6327XTSA1 vs 2SC4177-T2L6 |
BC850BWH6327XTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC847BWH6327XTSA1 vs BC850BWH6327XTSA1 |
BC850BE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BC847BWH6327XTSA1 vs BC850BE6327HTSA1 |
Q62702-C1687 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BC847BWH6327XTSA1 vs Q62702-C1687 |
KSC1623GL99Z | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | BC847BWH6327XTSA1 vs KSC1623GL99Z |
SP000010559 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC847BWH6327XTSA1 vs SP000010559 |
BC847BE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BC847BWH6327XTSA1 vs BC847BE6327HTSA1 |
BC847BWE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BC847BWH6327XTSA1 vs BC847BWE6327HTSA1 |