Part Details for BC850BWH6327XTSA1 by Infineon Technologies AG
Overview of BC850BWH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC850BWH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC850BWH6327XTSA1-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT323 Min Qty: 7340 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
447641 In Stock |
|
$0.0400 | Buy Now |
DISTI #
448-BC850BWH6327XTSA1TR-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT323 Min Qty: 7340 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0372 / $0.0477 | Buy Now |
DISTI #
BC850BWH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT323 T/R - Tape and Reel (Alt: BC850BWH6327XTSA1) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0453 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0393 / $0.0441 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0393 / $0.0441 | Buy Now |
|
Rochester Electronics | BC850BWH - Trans BJTs NPN 45V 100mA SOT-323 T/R RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 447641 |
|
$0.0351 / $0.0413 | Buy Now |
DISTI #
BC850BWH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT323 T/R - Tape and Reel (Alt: BC850BWH6327XTSA1) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0453 | Buy Now |
DISTI #
12S6278
|
Bürklin Elektronik | Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BC850BWH6327XTSA1 Min Qty: 1 | 15 |
|
$0.0881 | Buy Now |
DISTI #
SP000747416
|
EBV Elektronik | Trans GP BJT NPN 45V 0.1A 3-Pin SOT323 T/R (Alt: SP000747416) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 39000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.1028 / $0.1104 | Buy Now |
Part Details for BC850BWH6327XTSA1
BC850BWH6327XTSA1 CAD Models
BC850BWH6327XTSA1 Part Data Attributes:
|
BC850BWH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC850BWH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BC850BWH6327XTSA1
This table gives cross-reference parts and alternative options found for BC850BWH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC850BWH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BC850BWH6327XTSA1 vs BC847BE6327HTSA1 |
BC850BE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BC850BWH6327XTSA1 vs BC850BE6327HTSA1 |
BC847BE6433HTMA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BC850BWH6327XTSA1 vs BC847BE6433HTMA1 |