Part Details for BC847BPN_R1_10001 by PanJit Semiconductor
Overview of BC847BPN_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847BPN_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC847BPNR110001
|
Mouser Electronics | Bipolar Transistors - BJT DUALSURFACEMOUNTNPN PNPTRANSISTORS(COMPLIMENTARY) VCE-45 45V IC-100 100mA RoHS: Compliant | 0 |
|
$0.0180 / $0.0320 | Order Now |
|
NAC | DUALSURFACEMOUNTNPN/PNPTRANSISTORS(COMPLIMENTARY) VCE-45/45V IC-100/100mA SOT-363 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BC847BPN_R1_10001
BC847BPN_R1_10001 CAD Models
BC847BPN_R1_10001 Part Data Attributes:
Alternate Parts for BC847BPN_R1_10001
This table gives cross-reference parts and alternative options found for BC847BPN_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BPN_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BPNT/R | Small Signal Bipolar Transistor | Nexperia | BC847BPN_R1_10001 vs BC847BPNT/R |
BC847BPN,165 | BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor TSSOP 6-Pin | NXP Semiconductors | BC847BPN_R1_10001 vs BC847BPN,165 |
BC847BPN,115 | BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor TSSOP 6-Pin | NXP Semiconductors | BC847BPN_R1_10001 vs BC847BPN,115 |
BC847BPN/T3 | Small Signal Bipolar Transistor | Nexperia | BC847BPN_R1_10001 vs BC847BPN/T3 |
BC847BPN,135 | BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor TSSOP 6-Pin | NXP Semiconductors | BC847BPN_R1_10001 vs BC847BPN,135 |
934042530165 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC847BPN_R1_10001 vs 934042530165 |
BC847BPN,135 | vp_BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC847BPN_R1_10001 vs BC847BPN,135 |
934056712115 | Small Signal Bipolar Transistor | Nexperia | BC847BPN_R1_10001 vs 934056712115 |
934042530125 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC847BPN_R1_10001 vs 934042530125 |
934042530135 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC847BPN_R1_10001 vs 934042530135 |