BC847BPN_R1_10001
vs
BC847BVN,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
NEXPERIA
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
PANJIT
|
Nexperia
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOT
|
Package Description |
|
1.60 X 1.20 MM, ULTRA THIN, PLASTIC PACKAGE-6
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
SOT666
|
HTS Code |
|
8541.21.00.95
|
Collector Current-Max (IC) |
|
0.1 A
|
Collector-Emitter Voltage-Max |
|
45 V
|
Configuration |
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE) |
|
200
|
JESD-30 Code |
|
R-PDSO-F6
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
2
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity/Channel Type |
|
NPN AND PNP
|
Power Dissipation Ambient-Max |
|
0.3 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
100 MHz
|
|
|
|
Compare BC847BPN_R1_10001 with alternatives
Compare BC847BVN,115 with alternatives
-
BC847BVN,115 vs BC847BPN,165
-
BC847BVN,115 vs 934042530165
-
BC847BVN,115 vs BC847BPN,135
-
BC847BVN,115 vs BC847BPN_R1_00001
-
BC847BVN,115 vs 934056712115
-
BC847BVN,115 vs BC847PN
-
BC847BVN,115 vs BC847BPN/T3
-
BC847BVN,115 vs BC847BPN-AU_R1_00001
-
BC847BVN,115 vs BC847BPN