-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC847xW-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BC847AW-QFTR-ND
|
DigiKey | BC847AW-Q/SOT323/SC-70 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0133 / $0.0200 | Buy Now |
DISTI #
BC847AW-QF
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC847AW-QF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0100 / $0.0107 | Buy Now |
DISTI #
771-BC847AW-QF
|
Mouser Electronics | Bipolar Transistors - BJT BC847AW-Q/SOT323/SC-70 RoHS: Compliant | 0 |
|
$0.0130 / $0.1200 | Order Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 120000Reel |
|
$0.0122 / $0.0136 | Buy Now |
DISTI #
BC847AW-QF
|
TTI | Bipolar Transistors - BJT BC847AW-Q/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0131 / $0.0134 | Buy Now |
DISTI #
BC847AW-QF
|
Avnet Americas | Transistor GP BJT NPN 45V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC847AW-QF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0100 / $0.0107 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 100000 |
|
$0.0155 / $0.0166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847AW-QF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC847AW-QF
Nexperia
BC847xW-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for BC847AW-QF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847AW-QF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC547L-A-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC847AW-QF vs BC547L-A-T92-B |
BC847RA,147 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BC847AW-QF vs BC847RA,147 |
SBC847AWT1G | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BC847AW-QF vs SBC847AWT1G |
BC847AT | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | BC847AW-QF vs BC847AT |
BC847A | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC847AW-QF vs BC847A |
BC847-QR | BC847x-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC847AW-QF vs BC847-QR |
BC547G-A-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC847AW-QF vs BC547G-A-T92-K |
BC847AW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC847AW-QF vs BC847AW |
BC847A-QVL | BC847x-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC847AW-QF vs BC847A-QVL |
BC847A-AQ | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC847AW-QF vs BC847A-AQ |