Part Details for BC847AW by Yangzhou Yangjie Electronics Co Ltd
Overview of BC847AW by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC847AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC847AW-YAN
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 0.2W, SOT323 Min Qty: 25 | 0 |
|
$0.0104 / $0.0320 | RFQ |
Part Details for BC847AW
BC847AW CAD Models
BC847AW Part Data Attributes
|
BC847AW
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BC847AW
Yangzhou Yangjie Electronics Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847AW
This table gives cross-reference parts and alternative options found for BC847AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847AT | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC847AW vs BC847AT |
BC847A-AQ | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | BC847AW vs BC847A-AQ |
BC847W-QX | BC847xW-Q series - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC847AW vs BC847W-QX |
NST847AMX2T5G | 100 mA, 45 V, NPN Bipolar Transistor in SOT-883 100 mA, 45 V, NPN Bipolar Transistor in SOT-883, X2DFN-3, 8000-REEL | onsemi | BC847AW vs NST847AMX2T5G |
BC847 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | DC Components Co Ltd | BC847AW vs BC847 |
BC547L-A-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | BC847AW vs BC547L-A-T92-B |
BC847RA,147 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BC847AW vs BC847RA,147 |
BC847 | Small Signal Bipolar Transistor, | Kodenshi Corporation | BC847AW vs BC847 |
BC847A | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC847AW vs BC847A |
BC847A-H | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | BC847AW vs BC847A-H |