Part Details for BC817-25W,115 by NXP Semiconductors
Overview of BC817-25W,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC817-25W,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BC817-25W - Small Signal Bipolar Transistor, 0.5A, 45V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 9779 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
SMC-BC817-25W,115
|
Sensible Micro Corporation | Nxp Semiconductors RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 345 |
|
$0.0160 / $0.0190 | RFQ |
Part Details for BC817-25W,115
BC817-25W,115 CAD Models
BC817-25W,115 Part Data Attributes:
|
BC817-25W,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC817-25W,115
NXP Semiconductors
BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BC817-25W,115
This table gives cross-reference parts and alternative options found for BC817-25W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-25W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934021930115 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BC817-25W,115 vs 934021930115 |
BC817-25WT/R13 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC817-25W,115 vs BC817-25WT/R13 |
BC817-25W,115 | vp_BC817W_SER - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC817-25W,115 vs BC817-25W,115 |
BC817-25WT/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC817-25W,115 vs BC817-25WT/R7 |
BC817-25W,135 | BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC817-25W,115 vs BC817-25W,135 |
BC817-25W_R1_10001 | Transistor, | PanJit Semiconductor | BC817-25W,115 vs BC817-25W_R1_10001 |
BC817-25W,135 | vp_BC817W_SER - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC817-25W,115 vs BC817-25W,135 |
BC817-25W-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC817-25W,115 vs BC817-25W-AU_R1_000A1 |
BC817-25W_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC817-25W,115 vs BC817-25W_R1_00001 |
BC817-25W/T3 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC817-25W,115 vs BC817-25W/T3 |