BC817-25W,115
vs
BC817-25W,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SC-70
|
SC-70
|
Package Description |
PLASTIC, SC-70, 3 PIN
|
PLASTIC, SC-70, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT323
|
SOT323
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Base Capacitance-Max |
5 pF
|
5 pF
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
160
|
160
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.2 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
VCEsat-Max |
0.7 V
|
0.7 V
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
1997-09-01
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare BC817-25W,115 with alternatives
-
BC817-25W,115 vs BC817-25W/T3
-
BC817-25W,115 vs BC817-25W
-
BC817-25W,115 vs BC817-25W_R1_00001
-
BC817-25W,115 vs BC817-25W-TAPE-7
-
BC817-25W,115 vs 934021930135
-
BC817-25W,115 vs BC817-25W-TAPE-13
-
BC817-25W,115 vs BC817-25W,135
-
BC817-25W,115 vs BC817-25W/T1
-
BC817-25W,115 vs BC817-25W_R1_10001
Compare BC817-25W,115 with alternatives
-
BC817-25W,115 vs BC817-25W/T3
-
BC817-25W,115 vs BC817-25W
-
BC817-25W,115 vs BC817-25W_R1_00001
-
BC817-25W,115 vs BC817-25W-TAPE-7
-
BC817-25W,115 vs 934021930135
-
BC817-25W,115 vs BC817-25W-TAPE-13
-
BC817-25W,115 vs BC817-25W,135
-
BC817-25W,115 vs BC817-25W/T1
-
BC817-25W,115 vs BC817-25W_R1_10001