-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP General Purpose Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5857
|
Newark | Transistor, Bipol, Pnp, -45V, Sot-323-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:460Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BC807-25WT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2952 |
|
$0.0510 / $0.2220 | Buy Now |
DISTI #
52T7554
|
Newark | Pnp General Purpose Transistor/ Reel |Onsemi BC807-25WT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0320 | Buy Now |
DISTI #
BC807-25WT1GOSCT-ND
|
DigiKey | TRANS PNP 45V 0.5A SC70-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1838 In Stock |
|
$0.0196 / $0.2100 | Buy Now |
DISTI #
BC807-25WT1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC807-25WT1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0181 / $0.0216 | Buy Now |
DISTI #
863-BC807-25WT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS SC70 GP XSTR PNP 45V RoHS: Compliant | 12297 |
|
$0.0190 / $0.2100 | Buy Now |
DISTI #
V72:2272_07300323
|
Arrow Electronics | Trans GP BJT PNP 45V 0.5A 460mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2226 Container: Cut Strips | Americas - 15099 |
|
$0.1961 / $0.1990 | Buy Now |
DISTI #
P40:2555_17755344
|
Arrow Electronics | Trans GP BJT PNP 45V 0.5A 460mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Europe - 5650 |
|
$0.0168 / $0.1933 | Buy Now |
DISTI #
V79:2366_18714933
|
Arrow Electronics | Trans GP BJT PNP 45V 0.5A 460mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1850 | Americas - 1004 |
|
$0.0169 / $0.1942 | Buy Now |
|
Future Electronics | BC807-25W Series 45 V 500 mA 460 mW PNP General Purpose Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.0187 / $0.0213 | Buy Now |
|
Future Electronics | BC807-25W Series 45 V 500 mA 460 mW PNP General Purpose Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0187 / $0.0213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC807-25WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC807-25WT1G
onsemi
PNP General Purpose Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.46 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC807-25WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-25WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-25W_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC807-25WT1G vs BC807-25W_R1_00001 |
BC807-25W_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC807-25WT1G vs BC807-25W_R2_00001 |
BC807-25W-T | Small Signal Bipolar Transistor | Nexperia | BC807-25WT1G vs BC807-25W-T |
BC807-25W/T3 | Small Signal Bipolar Transistor | Nexperia | BC807-25WT1G vs BC807-25W/T3 |
BC807-25WT/R | Small Signal Bipolar Transistor | Nexperia | BC807-25WT1G vs BC807-25WT/R |
BC807-25W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC807-25WT1G vs BC807-25W |
BC807-25WT3G | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | onsemi | BC807-25WT1G vs BC807-25WT3G |
BC807-25W,135 | vp_BC807W_SER - 45 V, 500 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC807-25WT1G vs BC807-25W,135 |
BC807-25W/T1 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC807-25WT1G vs BC807-25W/T1 |
934024250135 | Small Signal Bipolar Transistor | Nexperia | BC807-25WT1G vs 934024250135 |