Part Details for BC807-25RFG by Taiwan Semiconductor
Overview of BC807-25RFG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC807-25RFG
BC807-25RFG CAD Models
BC807-25RFG Part Data Attributes:
|
BC807-25RFG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC807-25RFG
Taiwan Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC807-25RFG
This table gives cross-reference parts and alternative options found for BC807-25RFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-25RFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-25W/T3 | Small Signal Bipolar Transistor | Nexperia | BC807-25RFG vs BC807-25W/T3 |
BC807-25W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BC807-25RFG vs BC807-25W |
BC807-25W | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | BC807-25RFG vs BC807-25W |
BC807-25WT1G | PNP General Purpose Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BC807-25RFG vs BC807-25WT1G |
BC807-25 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Kingwell Technology Corp Ltd | BC807-25RFG vs BC807-25 |
934024250135 | Small Signal Bipolar Transistor | Nexperia | BC807-25RFG vs 934024250135 |
BC807-25W_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC807-25RFG vs BC807-25W_R1_00001 |
BC807-25WT3G | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | onsemi | BC807-25RFG vs BC807-25WT3G |
BC807-25RF | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BC807-25RFG vs BC807-25RF |
BC807-25WT/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BC807-25RFG vs BC807-25WT/R7 |