Part Details for BC807-16LT3G by onsemi
Overview of BC807-16LT3G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC807-16LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0584
|
Newark | Bipolar Transistor, Pnp, -45V, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC807-16LT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0220 | Buy Now |
DISTI #
BC807-16LT3GOSCT-ND
|
DigiKey | TRANS PNP 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26620 In Stock |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
BC807-16LT3G
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC807-16LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0176 | Buy Now |
DISTI #
863-BC807-16LT3G
|
Mouser Electronics | Bipolar Transistors - BJT 500mA 50V PNP RoHS: Compliant | 35467 |
|
$0.0160 / $0.1700 | Buy Now |
|
Future Electronics | BC807 Series PNP 300 mW 45 V 500 mA SMT General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0150 / $0.0166 | Buy Now |
|
Future Electronics | BC807 Series PNP 300 mW 45 V 500 mA SMT General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0150 / $0.0166 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 45V, PNP, TO-236 RoHS: Compliant Status: Active Min Qty: 1 | 300000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BC807-16LT3G
|
TME | Transistor: PNP, bipolar, 45V, 0.5A, 0.225W, SOT23 Min Qty: 20 | 0 |
|
$0.0212 / $0.0439 | RFQ |
DISTI #
BC807-16LT3G
|
Avnet Asia | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R (Alt: BC807-16LT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0140 / $0.0157 | Buy Now |
DISTI #
BC807-16LT3G
|
Avnet Silica | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R (Alt: BC807-16LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Silica - 980000 |
|
Buy Now |
Part Details for BC807-16LT3G
BC807-16LT3G CAD Models
BC807-16LT3G Part Data Attributes:
|
BC807-16LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC807-16LT3G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BC807-16LT3G
This table gives cross-reference parts and alternative options found for BC807-16LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-16LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-16_R2_10001 | Transistor, | PanJit Semiconductor | BC807-16LT3G vs BC807-16_R2_10001 |
BC807-16TA | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BC807-16LT3G vs BC807-16TA |
BC807-16LT1-TP | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC807-16LT3G vs BC807-16LT1-TP |
BC807-16-TAPE-13 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC807-16LT3G vs BC807-16-TAPE-13 |
BC807-16L | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BC807-16LT3G vs BC807-16L |
SBC807-16LT1 | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BC807-16LT3G vs SBC807-16LT1 |
BC807-16LT1 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC807-16LT3G vs BC807-16LT1 |
933628560235 | Small Signal Bipolar Transistor | Nexperia | BC807-16LT3G vs 933628560235 |
BC807-16E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BC807-16LT3G vs BC807-16E6327 |
BC807-16,235 | vp_BC807_SER - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC807-16LT3G vs BC807-16,235 |