There are no models available for this part yet.
Overview of BC807-16E6327 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for BC807-16E6327 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BC807-16E6327
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R - Bulk (Alt: BC807-16E6327) RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 93000 Partner Stock |
|
$0.0261 / $0.0292 | Buy Now | |
Rochester Electronics | BC807 - Bipolar General Purpose Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 93000 |
|
$0.0248 / $0.0292 | Buy Now |
CAD Models for BC807-16E6327 by Infineon Technologies AG
Part Data Attributes for BC807-16E6327 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
60
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.33 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
200 MHz
|
Alternate Parts for BC807-16E6327
This table gives cross-reference parts and alternative options found for BC807-16E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-16E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-16LT1G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC807-16E6327 vs BC807-16LT1G |
BC807.16LEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BC807-16E6327 vs BC807.16LEADFREE |
BC807-16LT1 | Small Signal Bipolar Transistor, 0.5A I(C), PNP | LRC Leshan Radio Co Ltd | BC807-16E6327 vs BC807-16LT1 |
BC807-16-AU_R1_000A1 | Small Signal Field-Effect Transistor, | PanJit Semiconductor | BC807-16E6327 vs BC807-16-AU_R1_000A1 |
BC807-16TRL13 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BC807-16E6327 vs BC807-16TRL13 |
933628560235 | Small Signal Bipolar Transistor | Nexperia | BC807-16E6327 vs 933628560235 |
BC807-16-F | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Diodes Incorporated | BC807-16E6327 vs BC807-16-F |
BC807-16TC | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BC807-16E6327 vs BC807-16TC |
BC807R-16-TAPE-13 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC807-16E6327 vs BC807R-16-TAPE-13 |
BC807-16-AU_R2_000A1 | Small Signal Field-Effect Transistor, | PanJit Semiconductor | BC807-16E6327 vs BC807-16-AU_R2_000A1 |
Related Parts for BC807-16E6327
-
BC807-16LT1Small Signal Bipolar Transistors
-
B390Rectifier Diodes
-
TAJC684M050RNJFixed Capacitors
-
2N7002DWH6327XTSA1Small Signal Field-Effect Transistors
-
BD244CPower Bipolar Transistors
-
BA25DD0TLinear Regulator ICs
-
BC6033SQOther Analog ICs
-
BD45E245G-MTRPower Management Circuits
-
BC63916-D27ZOther Transistors