-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC807_SER - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1863
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, -45 V, 80 Mhz, 250 Mw, -500 Ma, 100 Rohs Compliant: Yes |Nexperia BC807-16,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 19000 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
04X5934
|
Newark | Trans, Pnp, 45V, 0.5A, 150Deg C, 0.25W, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Nexperia BC807-16,215 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17948 |
|
$0.0080 | Buy Now |
DISTI #
34AH6730
|
Newark | Bc807-16/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BC807-16,215 Min Qty: 24753 Package Multiple: 1 Date Code: 0 Container: Reel | 51000 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
1727-4836-1-ND
|
DigiKey | TRANS PNP 45V 0.5A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19418 In Stock |
|
$0.0145 / $0.1600 | Buy Now |
DISTI #
BC807-16,215
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC807-16,215) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 51000 |
|
$0.0156 | Buy Now |
DISTI #
771-BC807-16215
|
Mouser Electronics | Bipolar Transistors - BJT BC807-16/SOT23/TO-236AB RoHS: Compliant | 57784 |
|
$0.0110 / $0.1600 | Buy Now |
|
Future Electronics | BC807 Series 45 V 500 mA PNP General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 108000Reel |
|
$0.0099 / $0.0119 | Buy Now |
|
Future Electronics | BC807 Series 45 V 500 mA PNP General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 54000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0099 / $0.0118 | Buy Now |
|
Rochester Electronics | BC807-16 - Small Signal Bipolar Transistor, 0.5A, 45V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 406951 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC807-16.215
|
TME | Transistor: PNP, bipolar, 45V, 0.5A, 250mW, SOT23,TO236AB Min Qty: 1 | 18866 |
|
$0.0169 / $0.1353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC807-16,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC807-16,215
Nexperia
vp_BC807_SER - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
This table gives cross-reference parts and alternative options found for BC807-16,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-16,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-16_R2_10001 | Transistor, | PanJit Semiconductor | BC807-16,215 vs BC807-16_R2_10001 |
BC807-16TA | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BC807-16,215 vs BC807-16TA |
BC807-16LT3G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BC807-16,215 vs BC807-16LT3G |
BC807-16LT1-TP | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC807-16,215 vs BC807-16LT1-TP |
BC807-16-TAPE-13 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC807-16,215 vs BC807-16-TAPE-13 |
BC807-16L | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BC807-16,215 vs BC807-16L |
SBC807-16LT1 | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BC807-16,215 vs SBC807-16LT1 |
BC807-16LT1 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC807-16,215 vs BC807-16LT1 |
933628560235 | Small Signal Bipolar Transistor | Nexperia | BC807-16,215 vs 933628560235 |
BC807-16E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BC807-16,215 vs BC807-16E6327 |