-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 2 A PNP medium power transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6317
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC69-16PA,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 | Buy Now |
DISTI #
2156-BC69-16PA,115-1727-ND
|
DigiKey | NEXPERIA BC69-16PA - SMALL SIGNA Min Qty: 3852 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
1727-2357-1-ND
|
DigiKey | TRANS PNP 20V 2A 3HUSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0763 / $0.4900 | Buy Now |
DISTI #
BC69-16PA,115
|
Avnet Americas | Trans GP BJT PNP 20V 2A 3-Pin HUSON T/R - Tape and Reel (Alt: BC69-16PA,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0743 / $0.0887 | Buy Now |
DISTI #
771-BC69-16PA115
|
Mouser Electronics | Bipolar Transistors - BJT BC69-16PA/SOT1061/HUSON3 RoHS: Compliant | 0 |
|
$0.0770 / $0.4200 | Order Now |
DISTI #
V79:2366_27388484
|
Arrow Electronics | Trans GP BJT PNP 20V 2A 1650mW Automotive AEC-Q101 3-Pin HUSON T/R RoHS: Compliant Min Qty: 796 Package Multiple: 1 Date Code: 2241 | Americas - 6000 |
|
$0.0705 / $0.1214 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - BC69-16PA/SOT1061/HUSON3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0718 / $0.0795 | Buy Now |
DISTI #
66406574
|
Verical | Trans GP BJT PNP 20V 2A 1650mW Automotive AEC-Q101 3-Pin HUSON T/R RoHS: Compliant Min Qty: 796 Package Multiple: 1 Date Code: 2241 | Americas - 6000 |
|
$0.1214 | Buy Now |
|
Rochester Electronics | BC69-16PA - Small Signal Bipolar Transistor, 2A, 20V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0668 / $0.0786 | Buy Now |
DISTI #
BC69-16PA,115
|
EBV Elektronik | Trans GP BJT PNP 20V 2A 3-Pin HUSON T/R (Alt: BC69-16PA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC69-16PA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC69-16PA,115
Nexperia
20 V, 2 A PNP medium power transistor@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | HUSON-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1999-04-08 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
This table gives cross-reference parts and alternative options found for BC69-16PA,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC69-16PA,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC869-16,135 | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA | Nexperia | BC69-16PA,115 vs BC869-16,135 |
BCP69-16/ZLX | 20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BC69-16PA,115 vs BCP69-16/ZLX |
BCP69-16/ZLF | 20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BC69-16PA,115 vs BCP69-16/ZLF |
BCP69-16F | 20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BC69-16PA,115 vs BCP69-16F |
BCP69-16,135 | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BC69-16PA,115 vs BCP69-16,135 |