-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP69-16/ZLX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP69-16/ZLX
Nexperia
20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
This table gives cross-reference parts and alternative options found for BCP69-16/ZLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP69-16/ZLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC869-16,135 | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA | Nexperia | BCP69-16/ZLX vs BC869-16,135 |
BCP69-16/ZLF | 20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP69-16/ZLX vs BCP69-16/ZLF |
BCP69-16F | 20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP69-16/ZLX vs BCP69-16F |
BCP69-16,135 | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BCP69-16/ZLX vs BCP69-16,135 |
BC69-16PA,115 | 20 V, 2 A PNP medium power transistor@en-us DFN 3-Pin | Nexperia | BCP69-16/ZLX vs BC69-16PA,115 |