There are no models available for this part yet.
Overview of BBHV00160808100Y00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BBHV00160808100Y00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK1247
|
Newark | For Ultra High Current Useunder 1 Ghz/T&r |Pulse BBHV00160808100Y00 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now | |
DISTI #
553-BBHV00160808100Y00TR-ND
|
DigiKey | FERRITE BEAD 10 OHM 0603 1LN Min Qty: 104000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0130 | Buy Now | |
DISTI #
BBHV00160808100Y00
|
Avnet Americas | Ferrite Chip Bead 10Ohm 6A 10mOhm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBHV00160808100Y00) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0144 | Buy Now | |
DISTI #
673-BBHV160808100Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz RoHS: Compliant | 0 |
|
$0.0120 / $0.0150 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0127 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0133 / $0.0158 | Buy Now | ||
DISTI #
BBHV00160808100Y00
|
TTI | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz RoHS: Compliant pbFree: Pb-Free Min Qty: 140000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0124 | Buy Now | |
DISTI #
000000000006436086
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz Min Qty: 24000 | 0 |
|
$0.0130 / $0.0134 | Buy Now |
CAD Models for BBHV00160808100Y00 by Pulse Electronics Corporation
Part Data Attributes for BBHV00160808100Y00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
DC Resistance-Max
|
0.01 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
10 OHM Ω
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Current
|
6 A
|
Width
|
0.8 mm
|
Alternate Parts for BBHV00160808100Y00
This table gives cross-reference parts and alternative options found for BBHV00160808100Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBHV00160808100Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCB4516KF-600T60 | Data Line Filter, 1 Function(s), 6A, | Tai-Tech Advanced Electronics Co Ltd | BBHV00160808100Y00 vs HCB4516KF-600T60 |
HPB160808T-100Y-N | Ferrite Chip | Chilisin Electronics Corp | BBHV00160808100Y00 vs HPB160808T-100Y-N |
ACML-0603U-220-T | Data Line Filter, 1 Function(s), 6A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | BBHV00160808100Y00 vs ACML-0603U-220-T |
PE-0603PFB260ST | Ferrite Chip, | Pico Electronics Inc | BBHV00160808100Y00 vs PE-0603PFB260ST |
BBHV00160808100Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBHV00160808100Y00 vs BBHV00160808100Y00 |
CBM160808U190 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | BBHV00160808100Y00 vs CBM160808U190 |
TI451616U600 | Ferrite Chip, 1 Function(s), 6A, | Tecstar Technology Co Inc | BBHV00160808100Y00 vs TI451616U600 |
CBM160808U190B | Ferrite Chip, 6A, | Fenghua (HK) Electronics Ltd | BBHV00160808100Y00 vs CBM160808U190B |
FBM-11-160808-100A60T | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | BBHV00160808100Y00 vs FBM-11-160808-100A60T |
VPB160808T-100Y-AU | Ferrite Chip, | Chilisin Electronics Corp | BBHV00160808100Y00 vs VPB160808T-100Y-AU |