BBHV00160808100Y00
vs
ACML-0603U-220-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
ABRACON LLC
|
Package Description |
EIA STD PACKAGE SIZE 0603, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks
|
14 Weeks
|
DC Resistance-Max |
0.01 Ω
|
0.01 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
10 OHM Ω
|
22 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TAPE AND REEL
|
Rated Current |
6 A
|
6 A
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Samacsys Manufacturer |
|
ABRACON
|
|
|
|
Compare BBHV00160808100Y00 with alternatives
Compare ACML-0603U-220-T with alternatives