Part Details for BB867-02V by Infineon Technologies AG
Overview of BB867-02V by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BB867-02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2000 |
|
$0.1461 / $0.4870 | Buy Now |
Part Details for BB867-02V
BB867-02V CAD Models
BB867-02V Part Data Attributes
|
BB867-02V
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB867-02V
Infineon Technologies AG
Variable Capacitance Diode, 8.7pF C(T), Silicon, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-79 | |
Package Description | SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | CAPACITANCE MATCHED TO 5 %, LOW INDUCTANCE | |
Configuration | SINGLE | |
Diode Cap Tolerance | 8.05% | |
Diode Capacitance Ratio-Min | 14 | |
Diode Capacitance-Nom | 8.7 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB867-02V
This table gives cross-reference parts and alternative options found for BB867-02V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB867-02V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1T417 | Variable Capacitance Diode, 8.6pF C(T), 30V, Silicon, PLASTIC, M-290, 2 PIN | Sony Semiconductor | BB867-02V vs 1T417 |
1T412 | Variable Capacitance Diode, 3.27pF C(T), 30V, Silicon, PLASTIC, M-290, 2 PIN | Sony Semiconductor | BB867-02V vs 1T412 |
HVC417C | 8.6pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, SC-79, UFP-2 | Renesas Electronics Corporation | BB867-02V vs HVC417C |
1SV291 | DIODE UHF-KA BAND, SILICON, VARIABLE CAPACITANCE DIODE, 1-1G1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | BB867-02V vs 1SV291 |
HVC316 | Variable Capacitance Diode, UFP, 2 PIN | Hitachi Ltd | BB867-02V vs HVC316 |
BB857 | Variable Capacitance Diode, 6.6pF C(T), Silicon, ROHS COMPLIANT, SCD-80, 2 PIN | Infineon Technologies AG | BB867-02V vs BB857 |