Diodes
1SV291
Toshiba America Electronic Components
Description: DIODE UHF-KA BAND, SILICON, VARIABLE CAPACITANCE DIODE, 1-1G1A, 2 PIN, Variable Capacitance Diode

Overview of 1SV291 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

CAD Models for 1SV291 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SV291 by Toshiba America Electronic Components

1SV291
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOD
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
unknown
Additional Feature
6% MATCHED GROUP AVAILABLE
Breakdown Voltage-Min
30 V
Configuration
SINGLE
Diode Cap Tolerance
15.15%
Diode Capacitance Ratio-Min
7.3
Diode Capacitance-Nom
4.95 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
ULTRA HIGH FREQUENCY TO KA BAND
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Reverse Current-Max
1e-8 µA
Reverse Test Voltage
28 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Position
DUAL
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. 1SV291
    Toshiba America Electronic Components
    DIODE UHF-KA BAND, SILICON, VARIABLE CAPACITANCE DIODE, 1-1G1A, 2 PIN, Variable Capacitance Diode
    VS

Alternate Parts for 1SV291

This table gives cross-reference parts and alternative options found for 1SV291. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV291, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC316 Variable Capacitance Diode, UFP, 2 PIN Hitachi Ltd 1SV291 vs HVC316
BB857 Variable Capacitance Diode, 6.6pF C(T), Silicon, ROHS COMPLIANT, SCD-80, 2 PIN Infineon Technologies AG 1SV291 vs BB857
HVC417C Variable Capacitance Diode, 8.6pF C(T), 30V, Silicon, UFP, 2 PIN Hitachi Ltd 1SV291 vs HVC417C
1T417 Variable Capacitance Diode, 8.6pF C(T), 30V, Silicon, PLASTIC, M-290, 2 PIN Sony Semiconductor 1SV291 vs 1T417
1T410 Variable Capacitance Diode, 5.96pF C(T), 30V, Silicon, PLASTIC, M-290, 2 PIN Sony Semiconductor 1SV291 vs 1T410

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SV291 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SV291 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 1SV291 would you like to use for your alert(s)?
  • Please alert me when 1SV291 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SV291 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SV291 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SV291 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SV291.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SV291 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: