-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitance Diode, 6.6pF C(T), Silicon, ROHS COMPLIANT, SCD-80, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BB857
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB857
Infineon Technologies AG
Variable Capacitance Diode, 6.6pF C(T), Silicon, ROHS COMPLIANT, SCD-80, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.09% | |
Diode Capacitance Ratio-Min | 10.2 | |
Diode Capacitance-Nom | 6.6 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
This table gives cross-reference parts and alternative options found for BB857. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB857, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1T417 | Variable Capacitance Diode, 8.6pF C(T), 30V, Silicon, PLASTIC, M-290, 2 PIN | Sony Semiconductor | BB857 vs 1T417 |
1T412 | Variable Capacitance Diode, 3.27pF C(T), 30V, Silicon, PLASTIC, M-290, 2 PIN | Sony Semiconductor | BB857 vs 1T412 |
HVC417C | 8.6pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, SC-79, UFP-2 | Renesas Electronics Corporation | BB857 vs HVC417C |
1SV291 | DIODE UHF-KA BAND, SILICON, VARIABLE CAPACITANCE DIODE, 1-1G1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | BB857 vs 1SV291 |
HVC316 | Variable Capacitance Diode, UFP, 2 PIN | Hitachi Ltd | BB857 vs HVC316 |