Part Details for BAW74_D87Z by Fairchild Semiconductor Corporation
Overview of BAW74_D87Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BAW74_D87Z
BAW74_D87Z CAD Models
BAW74_D87Z Part Data Attributes
|
BAW74_D87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAW74_D87Z
Fairchild Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 50V V(RRM), Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAW74_D87Z
This table gives cross-reference parts and alternative options found for BAW74_D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW74_D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW74TA | Rectifier Diode, 2 Element, 0.1A, Silicon | Diodes Incorporated | BAW74_D87Z vs BAW74TA |
BAW74L99Z | Rectifier Diode, 2 Element, 0.2A, 50V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAW74_D87Z vs BAW74L99Z |
BAW74D87Z | DIODE 0.2 A, 50 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | Fairchild Semiconductor Corporation | BAW74_D87Z vs BAW74D87Z |
BAW74 | Rectifier Diode, 0.2A, 50V V(RRM) | Continental Device India Ltd | BAW74_D87Z vs BAW74 |
BAW74 | High Conductance Fast Diode, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL | onsemi | BAW74_D87Z vs BAW74 |
BAW74TA | Rectifier Diode, 2 Element, 0.1A, Silicon | Zetex / Diodes Inc | BAW74_D87Z vs BAW74TA |