Part Details for BAW56 by Diotec Semiconductor AG
Overview of BAW56 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAW56CT-ND
|
DigiKey | DIODE ARRAY GP 75V 215MA SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7900 In Stock |
|
$0.0112 / $0.1200 | Buy Now |
DISTI #
637-BAW56
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOT-23, 85V, 0.21A, 150C RoHS: Compliant | 12832 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
E02:0323_06675240
|
Arrow Electronics | Rectifier Diode Small Signal Switching 85V 0.215A 4ns 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2410 | Europe - 33000 |
|
$0.0103 / $0.0193 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-23 - 85V - 85V - 0.21A RoHS: Compliant |
6000 In Stock |
|
$0.0096 / $0.0148 | Buy Now |
DISTI #
78440673
|
Verical | Rectifier Diode Small Signal Switching 85V 0.215A 4ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4475 Package Multiple: 25 | Americas - 91250 |
|
$0.0173 / $0.0185 | Buy Now |
DISTI #
78824301
|
Verical | Rectifier Diode Small Signal Switching 85V 0.215A 4ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 | Americas - 33000 |
|
$0.0103 / $0.0192 | Buy Now |
DISTI #
61879941
|
Verical | Rectifier Diode Small Signal Switching 85V 0.215A 4ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2201 | Americas - 6000 |
|
$0.0206 | Buy Now |
DISTI #
BAW56-DIO
|
TME | Diode: switching, SMD, 85V, 0.215A, 4ns, SOT23, Ufmax: 1.25V, Ifsm: 2A Min Qty: 25 | 91250 |
|
$0.0121 / $0.0345 | Buy Now |
|
Master Electronics | Small Signal Diode - SOT-23 - 85V - 85V - 0.21A RoHS: Compliant |
6000 In Stock |
|
$0.0096 / $0.0148 | Buy Now |
Part Details for BAW56
BAW56 CAD Models
BAW56 Part Data Attributes:
|
BAW56
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAW56
Diotec Semiconductor AG
Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.31 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW56
This table gives cross-reference parts and alternative options found for BAW56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56Q-13-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56 vs BAW56Q-13-F |
BAW56T116 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SSD3, 3 PIN | ROHM Semiconductor | BAW56 vs BAW56T116 |
BAW56 | Rectifier Diode, 1 Element, 0.1A, 70V V(RRM), Silicon, TO-236, TO-236, 3 PIN | Dynex Semiconductor | BAW56 vs BAW56 |
BAW56 | Rectifier Diode, 2 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAW56 vs BAW56 |
BAW56-V-GS08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAW56 vs BAW56-V-GS08 |
BAW56 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAW56 vs BAW56 |
BAW56-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAW56 vs BAW56-T1 |
BAW56-13 | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56 vs BAW56-13 |
BAW56TT1G | 70 V Dual Common Anode Switching Diode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAW56 vs BAW56TT1G |
BAW56T | Rectifier Diode, 2 Element, 0.075A, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAW56 vs BAW56T |