There are no models available for this part yet.
Overview of BAW56Q-13-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56Q-13-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-BAW56Q-13-FCT-ND
|
DigiKey | DIODE ARRAY GP 75V 300MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0164 / $0.1900 | Buy Now | |
DISTI #
BAW56Q-13-F
|
Avnet Americas | DUAL SURFACE MOUNT SWITCHING DIODE - Tape and Reel (Alt: BAW56Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 900000 Factory Stock |
|
$0.0209 | Buy Now | |
DISTI #
621-BAW56Q-13-F
|
Mouser Electronics | Small Signal Switching Diodes Fast Switching Diode SOT23 T&R 10K RoHS: Compliant | 9700 |
|
$0.0170 / $0.1900 | Buy Now | |
DISTI #
BAW56Q-13-F
|
Avnet Asia | DUAL SURFACE MOUNT SWITCHING DIODE (Alt: BAW56Q-13-F) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
BAW56Q-13-F
|
Avnet Silica | DUAL SURFACE MOUNT SWITCHING DIODE (Alt: BAW56Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.0262 / $0.0284 | Buy Now |
CAD Models for BAW56Q-13-F by Diodes Incorporated
Part Data Attributes for BAW56Q-13-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.715 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
1 A
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.35 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BAW56Q-13-F
This table gives cross-reference parts and alternative options found for BAW56Q-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56Q-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56 | Rectifier Diode, 2 Element, 0.25A, Silicon, | TDK Micronas GmbH | BAW56Q-13-F vs BAW56 |
BAW56TA | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, | Diodes Incorporated | BAW56Q-13-F vs BAW56TA |
BAW56E6433HTMA1 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAW56Q-13-F vs BAW56E6433HTMA1 |
BAW56T-TP | Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAW56Q-13-F vs BAW56T-TP |
BAW56E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAW56Q-13-F vs BAW56E6327 |
BAW56L99Z | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, | Fairchild Semiconductor Corporation | BAW56Q-13-F vs BAW56L99Z |
BAW56 | Rectifier Diode, 2 Element, Silicon, TO-236AA, MICRO MINIATURE PACKAGE-3 | Vishay Sprague | BAW56Q-13-F vs BAW56 |
BAW56TC | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, | Diodes Incorporated | BAW56Q-13-F vs BAW56TC |
BAW56-TP | Rectifier Diode, 2 Element, 0.25A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAW56Q-13-F vs BAW56-TP |
BAW56 | Rectifier Diode, 0.25A, 70V V(RRM), | Jinan Gude Electronic Device Co Ltd | BAW56Q-13-F vs BAW56 |
Related Parts for BAW56Q-13-F
-
BAW56Q-7-FRectifier Diodes
-
CL10B222KB8NNNCFixed Capacitors
-
CDSOT23-T24CANTransient Suppressors
-
PIC12F675T-E/SNGMicrocontrollers
-
RK73H1ETTP4701FFixed Resistors
-
A8583KLPTR-TSwitching Regulator or Controllers
-
ZXMN6A07FQTASmall Signal Field-Effect Transistors
-
MMBT4403LT1GSmall Signal Bipolar Transistors
-
ZHT431F01TALinear Regulator ICs