Part Details for BAW56-H by Formosa Microsemi Co Ltd
Overview of BAW56-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BAW56-H
BAW56-H CAD Models
BAW56-H Part Data Attributes:
|
BAW56-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAW56-H
Formosa Microsemi Co Ltd
Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | HALOGEN FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW56-H
This table gives cross-reference parts and alternative options found for BAW56-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56Q-13-F | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56-H vs BAW56Q-13-F |
BAW56T116 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SSD3, 3 PIN | ROHM Semiconductor | BAW56-H vs BAW56T116 |
BAW56 | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, SSD3, 3 PIN | ROHM Semiconductor | BAW56-H vs BAW56 |
BAW56TT1 | 0.2A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 463-01, SC-75, 3 PIN | onsemi | BAW56-H vs BAW56TT1 |
BAW56-V-GS08 | DIODE 0.25 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Signal Diode | Vishay Semiconductors | BAW56-H vs BAW56-V-GS08 |
BAW56E6433HTMA1 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAW56-H vs BAW56E6433HTMA1 |
BAW56LT1G | 70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAW56-H vs BAW56LT1G |
BAW56-G | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAW56-H vs BAW56-G |
BAW56 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAW56-H vs BAW56 |
BAW56-V-GS08 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAW56-H vs BAW56-V-GS08 |