Part Details for BAW101 by Infineon Technologies AG
Overview of BAW101 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAW101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2756 |
|
RFQ | ||
|
Bristol Electronics | 1767 |
|
RFQ | ||
|
Quest Components | Array Of Independent Diodes, Sot-143 | 1413 |
|
$0.6300 / $1.8000 | Buy Now |
Part Details for BAW101
BAW101 CAD Models
BAW101 Part Data Attributes
|
BAW101
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAW101
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.25A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 1 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAW101
This table gives cross-reference parts and alternative options found for BAW101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW101BK | Rectifier Diode, 2 Element, 0.2A, 300V V(RRM), Silicon, SOT-143, 4 PIN | Central Semiconductor Corp | BAW101 vs BAW101BK |
BAW101TR13 | Rectifier Diode, 2 Element, 0.2A, 300V V(RRM), Silicon, SOT-143, 4 PIN | Central Semiconductor Corp | BAW101 vs BAW101TR13 |
BAW101 | Rectifier Diode, 2 Element, 0.2A, 300V V(RRM), Silicon, SOT-143, 4 PIN | Central Semiconductor Corp | BAW101 vs BAW101 |