Part Details for BAV70 by Philips Semiconductors
Overview of BAV70 by Philips Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32096 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 45083 |
|
$0.0152 / $0.1125 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 15905 |
|
$0.0169 / $0.1125 | Buy Now |
|
Bristol Electronics | 28489 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 70 Volt, SOT-23 | 14327 |
|
$0.0104 / $0.0345 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 70 Volt, SOT-23 | 22791 |
|
$0.0138 / $0.1035 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 70 Volt, SOT-23 | 2400 |
|
$0.0207 / $0.1035 | Buy Now |
|
Velocity Electronics | Our Stock | 981 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 49212 |
|
RFQ |
Part Details for BAV70
BAV70 CAD Models
BAV70 Part Data Attributes:
|
BAV70
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV70
Philips Semiconductors
Rectifier Diode, 0.215A, 70V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |