Part Details for BAV70 by National Semiconductor Corporation
Overview of BAV70 by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R |
1036 In Stock |
|
$0.0300 / $0.8530 | Buy Now |
|
Bristol Electronics | 618 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 12000 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 70 Volt, SOT-23 | 444 |
|
$0.0207 / $0.0345 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 70 Volt, SOT-23 | 16061 |
|
$0.0104 / $0.1035 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2078 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 33340 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for BAV70
BAV70 CAD Models
BAV70 Part Data Attributes:
|
BAV70
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV70
National Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |