-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV23C - Dual high-voltage switching diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6146
|
Newark | Switching Diode Rohs Compliant: Yes |Nexperia BAV23CVL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 | Buy Now |
DISTI #
1727-BAV23CVLCT-ND
|
DigiKey | DIODE ARR GP 200V 225MA TO236AB Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9920 In Stock |
|
$0.0596 / $0.3800 | Buy Now |
|
Rochester Electronics | BAV23C - Dual high-voltage switching diodes RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 39137 |
|
$0.0283 / $0.0333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV23CVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV23CVL
Nexperia
BAV23C - Dual high-voltage switching diodes@en-us TO-236 3-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | R-PDSO-G4 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV23CVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23CVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV23C,215 | BAV23 series - Dual high-voltage switching diodes TO-236 3-Pin | NXP Semiconductors | BAV23CVL vs BAV23C,215 |
BAV23C,235 | Rectifier Diode | Nexperia | BAV23CVL vs BAV23C,235 |
BAV23C/DG,215 | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, HALOGEN FREE, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAV23CVL vs BAV23C/DG,215 |
BAV23C,215 | BAV23C - Dual high-voltage switching diodes@en-us TO-236 3-Pin | Nexperia | BAV23CVL vs BAV23C,215 |
BAV23C-215 | Rectifier Diode | Nexperia | BAV23CVL vs BAV23C-215 |
BAV23C | Rectifier Diode | Nexperia | BAV23CVL vs BAV23C |
BAV23C-235 | Rectifier Diode | Nexperia | BAV23CVL vs BAV23C-235 |