-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2412
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAV23C-HE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
78-BAV23C-HE3-08
|
Mouser Electronics | Small Signal Switching Diodes 250 Volt 200mA 50ns Dual Common Cathode RoHS: Compliant | 180871 |
|
$0.0340 / $0.2200 | Buy Now |
DISTI #
62197941
|
Verical | Diode Small Signal Switching 250V 0.4A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 161 Package Multiple: 1 Date Code: 2207 | Americas - 9993 |
|
$0.0367 | Buy Now |
|
Quest Components | 176 |
|
$0.1050 / $0.3500 | Buy Now | |
DISTI #
BAV23C-HE3-08
|
TTI | Small Signal Switching Diodes 250 Volt 200mA 50ns Dual Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0340 / $0.0370 | Buy Now |
DISTI #
C1S803604020924
|
Chip1Stop | Diode Small Signal Switching 250V 0.2A Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 9993 |
|
$0.0436 / $0.1507 | Buy Now |
DISTI #
BAV23C-HE3-08
|
EBV Elektronik | Diode Small Signal Switching 250V 0.4A 3-Pin SOT-23 T/R (Alt: BAV23C-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 405000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV23C-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV23C-HE3-08
Vishay Intertechnologies
Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAV23C-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23C-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV23C-G3-18 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV23C-HE3-08 vs BAV23C-G3-18 |
BAV23C-E3-18 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV23C-HE3-08 vs BAV23C-E3-18 |
BAV23C-E3-08 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV23C-HE3-08 vs BAV23C-E3-08 |
BAV23C-G3-08 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV23C-HE3-08 vs BAV23C-G3-08 |
BAV23C-HE3-18 | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAV23C-HE3-08 vs BAV23C-HE3-18 |