Part Details for BAV21 by Luguang Electronic Technology Co Ltd
Overview of BAV21 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV21
BAV21 CAD Models
BAV21 Part Data Attributes:
|
BAV21
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAV21
Luguang Electronic Technology Co Ltd
Small Signal Switching Diode, Case Style : DO-35; IF (A) : 0.25; VRRM (V) : 250; TRR (nS): 50; VF (V) : 1; @IF (A) : 0.1; IR (µA) TA=25ºC: 0.1
|
Part Life Cycle Code | Active | |
Part Package Code | DO-35 | |
Manufacturer Package Code | DO-35 |