BAV199T-7
Diodes Incorporated
Description: Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3

Overview of BAV199T-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BAV199T-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
Quest Components 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE 3000
  • 1 $0.2000
  • 401 $0.0900
  • 2,223 $0.0650
$0.0650 / $0.2000 Buy Now
Quest Components 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE 8
  • 1 $0.5000
$0.5000 Buy Now

CAD Models for BAV199T-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAV199T-7 by Diodes Incorporated

BAV199T-7
Diodes Incorporated
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
4 A
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
0.215 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.15 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
85 V
Reverse Recovery Time-Max
3 µs
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAV199T-7
    Diodes Incorporated
    Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3
    VS

Alternate Parts for BAV199T-7

This table gives cross-reference parts and alternative options found for BAV199T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAV199F Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, TSFP-3 Infineon Technologies AG BAV199T-7 vs BAV199F
BAV199-T Rectifier Diode Nexperia BAV199T-7 vs BAV199-T
934032640235 Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, TO-236AB Nexperia BAV199T-7 vs 934032640235
BAV199T/R Rectifier Diode Nexperia BAV199T-7 vs BAV199T/R
BAV199-13 Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAV199T-7 vs BAV199-13
BAV199E6327 Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN Infineon Technologies AG BAV199T-7 vs BAV199E6327
BAV199/T1 Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, TO-236AB Nexperia BAV199T-7 vs BAV199/T1
BAV199212 DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors BAV199T-7 vs BAV199212
BAV199T-7-F Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAV199T-7 vs BAV199T-7-F
BAV199 Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC, SOT-23, 3 PIN Promax-Johnton Electronic Corporation BAV199T-7 vs BAV199
Part Number Description Manufacturer Compare
BAV199T/R Rectifier Diode Nexperia BAV199T-7 vs BAV199T/R
MMBD4148SE-TP-HF Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BAV199T-7 vs MMBD4148SE-TP-HF
BAV199L 0.215A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BAV199T-7 vs BAV199L
BAV199 Rectifier Diode, 2 Element, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BAV199T-7 vs BAV199
BAV199212 DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors BAV199T-7 vs BAV199212
BAV199,235 BAV199 - Low-leakage double diode@en-us TO-236 3-Pin Nexperia BAV199T-7 vs BAV199,235
BAV199-13 Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAV199T-7 vs BAV199-13
BAV199L Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AB, CASE 318-07, 3 PIN Motorola Semiconductor Products BAV199T-7 vs BAV199L
BAV199/T1 Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, TO-236AB Nexperia BAV199T-7 vs BAV199/T1
BAV199LT1G 70 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BAV199T-7 vs BAV199LT1G

Related Parts for BAV199T-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAV199T-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAV199T-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BAV199T-7 would you like to use for your alert(s)?
  • Please alert me when BAV199T-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAV199T-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAV199T-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAV199T-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAV199T-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAV199T-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: