Part Details for BAV199-13 by Diodes Incorporated
Overview of BAV199-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV199-13
BAV199-13 CAD Models
BAV199-13 Part Data Attributes
|
BAV199-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV199-13
Diodes Incorporated
Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV199-13
This table gives cross-reference parts and alternative options found for BAV199-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV199-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV199F | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, TSFP-3 | Infineon Technologies AG | BAV199-13 vs BAV199F |
BAV199E6433 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, | Infineon Technologies AG | BAV199-13 vs BAV199E6433 |
934032640185 | DIODE 0.16 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Signal Diode | NXP Semiconductors | BAV199-13 vs 934032640185 |
BAV199-7-F | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV199-13 vs BAV199-7-F |
934032640235 | Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon, TO-236AB | Nexperia | BAV199-13 vs 934032640235 |
BAV199LT1 | 70 V Switching Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAV199-13 vs BAV199LT1 |
BAV199-T | Rectifier Diode | Nexperia | BAV199-13 vs BAV199-T |
BAV199 | Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | BAV199-13 vs BAV199 |
BAV199,215 | BAV199 - Low-leakage double diode@en-us TO-236 3-Pin | Nexperia | BAV199-13 vs BAV199,215 |
BAV199/T3 | Rectifier Diode | Nexperia | BAV199-13 vs BAV199/T3 |