Part Details for BAV19 by Fairchild Semiconductor Corporation
Overview of BAV19 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Price & Stock for BAV19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 120 Volt, DO-35 | 505 |
|
$0.0420 / $0.0672 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.2A, 120V, DO-35 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 43781 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for BAV19
BAV19 CAD Models
BAV19 Part Data Attributes
|
BAV19
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV19
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, D2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | D2, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAV19
This table gives cross-reference parts and alternative options found for BAV19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV19.TR | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | Fairchild Semiconductor Corporation | BAV19 vs BAV19.TR |
BAV19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, | Bkc Semiconductors Inc | BAV19 vs BAV19 |
BAV19TR | High Voltage General Purpose Diode, 10000-REEL | onsemi | BAV19 vs BAV19TR |
BAV19AMO | DIODE 0.25 A, 120 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | BAV19 vs BAV19AMO |
BAV19 | Rectifier Diode, 1 Element, 0.25A, 120V V(RRM), Silicon, DO-35 | Continental Device India Ltd | BAV19 vs BAV19 |
BAV19TR | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | BAV19 vs BAV19TR |