Part Details for BAV19TR by Fairchild Semiconductor Corporation
Overview of BAV19TR by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Price & Stock for BAV19TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAV19TR-ND
|
DigiKey | DIODE GEN PURP 120V 200MA DO35 Min Qty: 8663 Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.2A, 120V, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 107373 |
|
$0.0298 / $0.0350 | Buy Now |
|
ComSIT USA | SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35 RoHS: Compliant | Europe - 55900 |
|
RFQ |
Part Details for BAV19TR
BAV19TR CAD Models
BAV19TR Part Data Attributes
|
BAV19TR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV19TR
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAV19TR
This table gives cross-reference parts and alternative options found for BAV19TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV19TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV19TR | High Voltage General Purpose Diode, 10000-REEL | onsemi | BAV19TR vs BAV19TR |
BAV19.TR | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | Fairchild Semiconductor Corporation | BAV19TR vs BAV19.TR |
BAV19AMO | DIODE 0.25 A, 120 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | BAV19TR vs BAV19AMO |
BAV19 | Rectifier Diode, 1 Element, 0.25A, 120V V(RRM), Silicon, DO-35 | Continental Device India Ltd | BAV19TR vs BAV19 |
BAV19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35, D2, 2 PIN | Fairchild Semiconductor Corporation | BAV19TR vs BAV19 |
BAV19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | TDK Micronas GmbH | BAV19TR vs BAV19 |