Part Details for BAV170E6327 by Infineon Technologies AG
Overview of BAV170E6327 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV170E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2270 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 2022 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | 1617 |
|
$0.0600 / $0.3000 | Buy Now | |
DISTI #
BAV170E6327
|
TME | Diode: switching, SMD, 85V, 0.2A, SOT23, 250mW, reel,tape Min Qty: 10 | 2780 |
|
$0.0436 / $0.1434 | Buy Now |
|
ComSIT USA | SILICON LOW LEAKAGE DIODE ARRAY Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon RoHS: Compliant | Europe - 138000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23 | 3000 |
|
RFQ |
Part Details for BAV170E6327
BAV170E6327 CAD Models
BAV170E6327 Part Data Attributes:
|
BAV170E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV170E6327
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAV170E6327
This table gives cross-reference parts and alternative options found for BAV170E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV170E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV170-T | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAV170E6327 vs BAV170-T |
BAV170 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV170E6327 vs BAV170 |
BAV170VL | BAV170 - Low-leakage double diode@en-us TO-236 3-Pin | Nexperia | BAV170E6327 vs BAV170VL |
BAV170-13 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV170E6327 vs BAV170-13 |
BAV170Q-13-F | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV170E6327 vs BAV170Q-13-F |
BAV170T/R | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAV170E6327 vs BAV170T/R |
BAV170-TP | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV170E6327 vs BAV170-TP |
BAV170LT1 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAV170E6327 vs BAV170LT1 |
BAV170E6433 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAV170E6327 vs BAV170E6433 |
BAV170,215 | BAV170 - Low-leakage double diode@en-us TO-236 3-Pin | Nexperia | BAV170E6327 vs BAV170,215 |