Part Details for BAV170Q-13-F by Diodes Incorporated
Overview of BAV170Q-13-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV170Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAV170Q-13-FCT-ND
|
DigiKey | DIODE ARRAY GP 85V 215MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18499 In Stock |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
BAV170Q-13-F
|
Avnet Americas | Diode Switching Diode 85V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV170Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 1030000 Factory Stock |
|
$0.0219 | Buy Now |
DISTI #
621-BAV170Q-13-F
|
Mouser Electronics | Small Signal Switching Diodes Switching Standard Diode SOT23 T&R 10K RoHS: Compliant | 9985 |
|
$0.0210 / $0.1300 | Buy Now |
|
Future Electronics | Switching Diode BVR <= 100V SOT23 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0206 / $0.0226 | Buy Now |
DISTI #
BAV170Q-13-F
|
TME | Diode: switching, SMD, 85V, 125mA, 3us, SOT23, Ufmax: 1.25V, Ifsm: 4A Min Qty: 25 | 4800 |
|
$0.0238 / $0.0357 | Buy Now |
DISTI #
BAV170Q-13-F
|
Avnet Asia | Diode Switching Diode 85V 0.15A 3-Pin SOT-23 T/R (Alt: BAV170Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 50000 |
|
$0.0493 / $0.0551 | Buy Now |
DISTI #
BAV170Q-13-F
|
Avnet Silica | Diode Switching Diode 85V 0.15A 3-Pin SOT-23 T/R (Alt: BAV170Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SWITCHING DIODE BVR <= 100V SOT2 | 13800 |
|
$0.0308 / $0.0324 | Buy Now |
|
LCSC | 215mA 1 pair of common cathodes 1.25V150mA 85V SOT-23 Diodes - General Purpose ROHS | 140 |
|
$0.0321 / $0.0338 | Buy Now |
Part Details for BAV170Q-13-F
BAV170Q-13-F CAD Models
BAV170Q-13-F Part Data Attributes
|
BAV170Q-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV170Q-13-F
Diodes Incorporated
Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV170Q-13-F
This table gives cross-reference parts and alternative options found for BAV170Q-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV170Q-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV170 | EDI Diodes (Electronic Devices Inc) | Check for Price | Rectifier Diode, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAV170Q-13-F vs BAV170 |
934032160215 | Nexperia | Check for Price | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon | BAV170Q-13-F vs 934032160215 |
BAV170 | Galaxy Microelectronics | Check for Price | Surface Mount Small Signal Switching Diode; Configuration: Dual,Common Cathode; VRRM Max (V): 75; IAV Max (A): 0.125; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 0.005; @VR (V): 75; TRR Max (NS): 3000; Pin: F8; Package: SOT-23 | BAV170Q-13-F vs BAV170 |
934032160235 | Nexperia | Check for Price | DIODE ARRAY GP 85V 125MA SOT23 | BAV170Q-13-F vs 934032160235 |
BAV170-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAV170Q-13-F vs BAV170-7 |
BAV170,215 | Nexperia | $0.0231 | BAV170 - Low-leakage double diode@en-us TO-236 3-Pin | BAV170Q-13-F vs BAV170,215 |