Part Details for BAT760,115 by NXP Semiconductors
Overview of BAT760,115 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BAT760,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1080 |
|
RFQ | ||
|
Quest Components | 1 A, SILICON, SIGNAL DIODE | 96 |
|
$0.1800 / $0.2700 | Buy Now |
|
Quest Components | 1 A, SILICON, SIGNAL DIODE | 337 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | 1 A, SILICON, SIGNAL DIODE | 641 |
|
$0.2700 / $0.9000 | Buy Now |
DISTI #
SMC-BAT760,115
|
Sensible Micro Corporation | Diode Schottky 1A 2-Pin Sod-323 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1109 Container: Cut Tape | 2 |
|
$0.2320 | RFQ |
Part Details for BAT760,115
BAT760,115 CAD Models
BAT760,115 Part Data Attributes
|
BAT760,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT760,115
NXP Semiconductors
BAT760 - Medium power Schottky barrier single diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.27 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT760,115
This table gives cross-reference parts and alternative options found for BAT760,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT760,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT760T/R | 1A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | BAT760,115 vs BAT760T/R |
BAT760F | BAT760 - Medium power Schottky barrier single diode@en-us SOD 2-Pin | Nexperia | BAT760,115 vs BAT760F |
934055715135 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | BAT760,115 vs 934055715135 |
BAT760,115 | BAT760 - Medium power Schottky barrier single diode@en-us SOD 2-Pin | Nexperia | BAT760,115 vs BAT760,115 |
934055715145 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | BAT760,115 vs 934055715145 |
BAT760Z | BAT760 - Medium power Schottky barrier single diode@en-us SOD 2-Pin | Nexperia | BAT760,115 vs BAT760Z |
BAT760 | 1A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | BAT760,115 vs BAT760 |
934055715115 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon | Nexperia | BAT760,115 vs 934055715115 |
BAT760T/R | Rectifier Diode | Nexperia | BAT760,115 vs BAT760T/R |
BAT760 | Rectifier Diode | Nexperia | BAT760,115 vs BAT760 |