Part Details for 934055715115 by Nexperia
Overview of 934055715115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934055715115
934055715115 CAD Models
934055715115 Part Data Attributes
|
934055715115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934055715115
Nexperia
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 934055715115
This table gives cross-reference parts and alternative options found for 934055715115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934055715115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT760,115 | Nexperia | $0.0853 | BAT760 - Medium power Schottky barrier single diode@en-us SOD 2-Pin | 934055715115 vs BAT760,115 |
BAT760,115 | NXP Semiconductors | Check for Price | BAT760 - Medium power Schottky barrier single diode SOD 2-Pin | 934055715115 vs BAT760,115 |
BAT760T/R | Nexperia | Check for Price | Rectifier Diode | 934055715115 vs BAT760T/R |
BAT760T/R | NXP Semiconductors | Check for Price | 1A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN | 934055715115 vs BAT760T/R |
BAT760 | NXP Semiconductors | Check for Price | 1A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN | 934055715115 vs BAT760 |
BAT760 | Nexperia | Check for Price | Rectifier Diode | 934055715115 vs BAT760 |