Part Details for BAT68-07W by Siemens
Overview of BAT68-07W by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Part Details for BAT68-07W
BAT68-07W CAD Models
BAT68-07W Part Data Attributes:
|
BAT68-07W
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAT68-07W
Siemens
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT68-07W
This table gives cross-reference parts and alternative options found for BAT68-07W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT68-07W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2825-TR2G | Mixer Diode, C Band, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | BAT68-07W vs HSMS-2825-TR2G |
MA4CS102ETR3 | SILICON, MIXER DIODE, SURFACE MOUNT PACKAGE-4 | TE Connectivity | BAT68-07W vs MA4CS102ETR3 |
HSMS-2825-TR1 | Mixer Diode, Silicon, SOT-143, 4 PIN | Hewlett Packard Co | BAT68-07W vs HSMS-2825-TR1 |
HSMS-2825BLK | SILICON, C BAND, MIXER DIODE, SOT-143, 4 PIN | Agilent Technologies Inc | BAT68-07W vs HSMS-2825BLK |
MA4CS102E | SILICON, MIXER DIODE | TE Connectivity | BAT68-07W vs MA4CS102E |
HSMS-2825-TR1G | Mixer Diode, C Band, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | BAT68-07W vs HSMS-2825-TR1G |
HSMS-2825-BLKG | Mixer Diode, C Band, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | BAT68-07W vs HSMS-2825-BLKG |
SMS3923-015 | Mixer Diode, Silicon, PLASTIC, SOT-143, 4 PIN | Alpha Industries | BAT68-07W vs SMS3923-015 |
HSMS-2825 | Mixer Diode, Silicon | Hewlett Packard Co | BAT68-07W vs HSMS-2825 |
HSMS-2825-TR2 | Mixer Diode, Silicon, SOT-143, 4 PIN | Hewlett Packard Co | BAT68-07W vs HSMS-2825-TR2 |